| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-626 |
516-020-520-626
| Heilind Number: | EDA516-020-520-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures optimal signal transmission. The PC Tail contact type offers easy installation, while its robust construction guarantees reliable performance even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this high-quality connector for efficient and durable connectivity.

