| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-650 |
516-020-520-650
| Heilind Number: | EDA516-020-520-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features PC Tail contacts made of durable Copper Alloy with a Gold over Nickel plating, ensuring efficient power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in this high-quality connector to facilitate smooth and secure connections in your electronic systems.

