| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-651 |
516-020-520-651
| Heilind Number: | EDA516-020-520-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector offers reliable power transmission with an amperage of 8.5 A. Crafted with precision using durable Copper Alloy, it ensures long-term durability and optimal conductivity. The Gold over Nickel plating further enhances its reliability, making it suitable for a wide range of applications even in harsh operating environments. With a PC Tail contact type, it facilitates easy installation and maintenance. Operating efficiently within a wide temperature range of -40 - 105 °C, this connector is a dependable choice for critical connections. Upgrade your setup with this essential component for seamless data and power transmission.

