| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-652 |
516-020-520-652
| Heilind Number: | EDA516-020-520-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various applications. Engineered for durability, it boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable and efficient power transmission. Featuring a PC Tail contact type, it offers easy installation on printed circuit boards. With a high amperage rating of 8.5 A, this connector is suitable for demanding industrial environments. Its wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme conditions. Trust in this essential component for your connectivity needs, and experience uncompromised quality and functionality.

