| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-655 |
516-020-520-655
| Heilind Number: | EDA516-020-520-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to streamline board-to-board connections with precision and reliability. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures efficient signal transmission even in demanding environments. Featuring a PC Tail contact type, it offers easy and secure installation on your PCB. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

