| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-656 |
516-020-520-656
| Heilind Number: | EDA516-020-520-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Rack & Panel Connector. Engineered for optimal performance, this connector features a robust design suitable for a wide range of applications. With a reliable amperage rating of 8.5 A, it ensures efficient power transmission. The contacts are made of durable copper alloy with a gold plating over nickel for enhanced conductivity and longevity. Designed for easy installation, the PC Tail type connector offers seamless integration onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.

