| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-660 |
516-020-520-660
| Heilind Number: | EDA516-020-520-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, its PC Tail contacts guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Trust in its robust construction and precision engineering to streamline your connectivity needs.

