| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-661 |
516-020-520-661
| Heilind Number: | EDA516-020-520-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver reliable power and data connectivity in a variety of applications. With an amperage rating of 8.5 A, this connector ensures efficient power transmission, while its durable construction with copper alloy contacts plated with gold over nickel guarantees long-lasting performance even in harsh environments. Featuring PC Tail contact type, it provides secure and stable connections on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse industrial and commercial settings. Trust in its robust design and quality craftsmanship for seamless integration in your projects.

