| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-665 |
516-020-520-665
| Heilind Number: | EDA516-020-520-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our Rack & Panel Connector. Designed for optimal performance in various applications, this connector features a durable construction with PC Tail contact type, ensuring secure and reliable connections. The contact material of Copper Alloy with Gold over Nickel plating guarantees excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for demanding environments. Trust in this essential component for seamless Board to Board PCB connections.

