| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-100 |
516-020-540-100
| Heilind Number: | EDA516-020-540-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector is crafted with precision, featuring a robust construction and reliable copper alloy contacts plated with gold over nickel for optimal signal transmission. With a wire wrap contact type, it ensures secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's perfect for use in diverse environments. Elevate your circuit board setups with this essential component, delivering a power rating of 8.5 A. Trust in the quality and durability of this connector to meet your connectivity needs with ease.

