| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-101 |
516-020-540-101
| Heilind Number: | EDA516-020-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. This high-quality connector features wire wrap contact type and durable copper alloy construction, plated with gold over nickel for superior conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding environments. Operating smoothly in temperatures ranging from -40 to 125 °C, it's suitable for use in both industrial and commercial settings. Elevate your PCB connections with this essential component, offering seamless board-to-board connectivity. Trust in its quality and durability for all your electronic assembly needs.

