| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-102 |
516-020-540-102
| Heilind Number: | EDA516-020-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power transfer even in harsh environments, thanks to its durable construction and wide operating temperature range. With an impressive amperage of 8.5 A, it guarantees efficient power transmission for your devices. Crafted from premium Copper Alloy with Gold over Nickel plating, each wire wrap contact offers optimal conductivity and longevity. Trust in this connector for secure and efficient data transfer in a variety of applications.

