| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-105 |
516-020-540-105
| Heilind Number: | EDA516-020-540-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring a robust construction and efficient Wire Wrap contact type, it ensures secure and reliable connections. The Copper Alloy contacts with Gold over Nickel plating offer superior conductivity and durability, making it ideal for demanding applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential component, essential for seamless board-to-board connections.

