| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-200 |
516-020-540-200
| Heilind Number: | EDA516-020-540-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, a vital component for seamless integration in various applications. Designed for optimal performance, this connector features durable Copper Alloy contacts plated with Gold over Nickel, ensuring reliable signal transmission. The Wire Wrap contact type offers secure and efficient wire termination, while its 8.5 A amperage capacity makes it suitable for power and data transmission. With an operating temperature range of -40 to 125 °C, it guarantees stable operation even in harsh environments. Elevate your connectivity solutions with this essential component.

