| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-202 |
516-020-540-202
| Heilind Number: | EDA516-020-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for efficiency, this connector boasts a high amperage of 8.5 A, ensuring robust power delivery. The contact pins, made of durable Copper Alloy and coated with Gold over Nickel, guarantee reliable signal transmission. Featuring a Wire Wrap contact type, it offers secure and stable connections in any application. With an operating temperature range of -40 to 125°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of industries. Upgrade your connectivity solutions today with this essential component.

