| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-540-205 |
516-020-540-205
| Heilind Number: | EDA516-020-540-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector boasts a robust construction and reliable functionality. Featuring wire wrap contact type, it ensures secure and efficient connections for optimal signal transmission. With a contact material of Copper Alloy and gold plating over nickel, it guarantees excellent conductivity and durability, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 125°C, this connector is ideal for use in both commercial and industrial applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.

