| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-301 |
516-020-540-301
| Heilind Number: | EDA516-020-540-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures robust power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire connections, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in harsh environments. Trust in this connector for exceptional quality and performance in your PCB assembly projects.

