| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-305 |
516-020-540-305
| Heilind Number: | EDA516-020-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB applications, it offers reliable and efficient power transmission at an amperage of 8.5 A. Crafted from durable Copper Alloy with a gold over nickel plating, it ensures optimal conductivity and longevity, even in demanding environments. The wire wrap contact type guarantees a secure and stable connection, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Elevate your connectivity solutions with this essential component.

