| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-306 |
516-020-540-306
| Heilind Number: | EDA516-020-540-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Its Wire Wrap contact type simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for use in PCB connectors, board-to-board connections, and more, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this high-quality component.

