| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-400 |
516-020-540-400
| Heilind Number: | EDA516-020-540-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connectivity, this essential component ensures optimal signal transfer in a variety of applications. With a robust construction featuring Copper Alloy contacts plated with Gold over Nickel, it guarantees durability and efficient conductivity. The Wire Wrap contact type offers secure attachment, while its 8.5A amperage rating makes it suitable for high-power systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your electronic projects with this essential component.

