| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-402 |
516-020-540-402
| Heilind Number: | EDA516-020-540-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a reliable amperage rating of 8.5 A, it ensures efficient power transmission in a variety of applications. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, this connector guarantees superior conductivity and corrosion resistance. Its Wire Wrap contact type simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

