| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-406 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-406 |
516-020-540-406
| Heilind Number: | EDA516-020-540-406 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-406 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless integration in your electronic systems. With a durable Copper Alloy contact material and Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance for long-lasting use. Featuring a Wire Wrap contact type, it offers easy and secure wire connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in this connector's 8.5 A amperage capacity for efficient power transmission. Perfect for applications in industries such as telecommunications, aerospace, and automotive, it guarantees optimal performance. Upgrade your connectivity solutions with this essential component.

