| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-501 |
516-020-540-501
| Heilind Number: | EDA516-020-540-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for optimal performance in a range of applications. Featuring a contact material of durable Copper Alloy with Gold over Nickel plating, this connector ensures reliable and efficient transmission. With a contact type of Wire Wrap, it offers secure connections for your circuits. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Perfect for use in PCB applications, this connector is a vital component for seamless board-to-board connections. Upgrade your connectivity solutions with this essential accessory.

