| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-502 |
516-020-540-502
| Heilind Number: | EDA516-020-540-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performing solution for seamless board-to-board PCB connections. Crafted with precision, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Its durable construction, featuring copper alloy contacts with gold plating over nickel, guarantees long-term performance even in harsh environments. Designed for easy installation, the wire wrap contact type simplifies the assembly process. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient connectivity in your electronic systems.

