| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-600 |
516-020-540-600
| Heilind Number: | EDA516-020-540-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a must-have for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector features wire wrap contacts made of durable copper alloy with a gold plating over nickel for superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures stable operation even in harsh environments. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications.

