| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-601 |
516-020-540-601
| Heilind Number: | EDA516-020-540-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and resistance to corrosion. Featuring Wire Wrap contact type, it offers a secure and efficient connection. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.

