| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-602 |
516-020-540-602
| Heilind Number: | EDA516-020-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance component features a robust construction, with contact pins made from durable Copper Alloy and plated with Gold over Nickel for optimal conductivity and longevity. Its Wire Wrap contact type ensures secure and reliable connections, suitable for demanding industrial environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for your electronic applications. Join the ranks of satisfied customers who have experienced the benefits of our top-quality connectors.

