| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-605 |
516-020-540-605
| Heilind Number: | EDA516-020-540-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-605 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. Its wire wrap contact type ensures secure connections, while its 8.5A amperage rating makes it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your PCB connections with this essential component, perfect for various industrial and commercial setups.

