| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-540-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-540-606 |
516-020-540-606
| Heilind Number: | EDA516-020-540-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-540-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring durable copper alloy contacts plated with gold over nickel, this connector ensures reliable signal transmission even in demanding environments. With a wire wrap contact type, it offers easy and secure installation for efficient assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Elevate your connectivity game with this essential component.

