| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-100 |
516-020-541-100
| Heilind Number: | EDA516-020-541-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and longevity. With a contact type of Wire Wrap, it ensures secure and reliable connections in various applications. Operating efficiently in a wide temperature range from -40 to 125°C, it's suitable for use in diverse environments. Elevate your electronic setups with this versatile connector, a must-have in any professional or DIY project.

