| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-101 |
516-020-541-101
| Heilind Number: | EDA516-020-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for optimal performance in various applications. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers seamless integration for efficient assembly. With an amperage rating of 8.5 A, it can handle moderate power loads with ease. Operating in a wide temperature range from -40 to 125 °C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

