| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-102 |
516-020-541-102
| Heilind Number: | EDA516-020-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure attachment, while its wide operating temperature range of -40 to 125 °C makes it suitable for various environments. Trust in this essential component for efficient data and power transfer in your electronic systems.

