| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-105 |
516-020-541-105
| Heilind Number: | EDA516-020-541-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance component features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and longevity. With a contact type of Wire Wrap, it offers reliable and secure connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it ensures consistent performance even in challenging environments. Perfect for use in PCB connectors, board to board connections, and more, it's essential for efficient electronic systems. Upgrade your setup with this essential connector for enhanced functionality and durability.

