| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-200 |
516-020-541-200
| Heilind Number: | EDA516-020-541-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees efficient signal transfer and durability. The Wire Wrap contact type offers convenient installation, while its wide operating temperature range of -40 to 125 °C ensures optimal performance even in extreme conditions. Elevate your PCB connectivity with this essential component.

