| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-201 |
516-020-541-201
| Heilind Number: | EDA516-020-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our premium Rack & Panel Connector. Designed for high-performance applications, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and longevity. Featuring a wire wrap contact type, it offers secure and efficient wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.

