| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-202 |
516-020-541-202
| Heilind Number: | EDA516-020-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features a durable Copper Alloy contact material, ensuring reliable conductivity. With Gold over Nickel plating, it offers superior corrosion resistance and longevity. Its Wire Wrap contact type allows for easy installation, while its 8.5 A amperage rating supports efficient power transfer. Operating smoothly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

