| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-541-205 |
516-020-541-205
| Heilind Number: | EDA516-020-541-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. This durable component, featuring a robust Copper Alloy contact material with Gold over Nickel plating, ensures reliable power transmission at an amperage of 8.5 A. Designed for wire wrap applications, it offers secure and efficient board-to-board connectivity. With an operating temperature range of -40 to 125 °C, this connector is ideal for use in a variety of environments, from industrial settings to telecommunications. Trust in its quality and durability for seamless integration in your projects.

