| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-305 |
516-020-541-305
| Heilind Number: | EDA516-020-541-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector. Perfect for demanding applications, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. With a contact type of Wire Wrap, it ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for harsh environments. Trust in this connector for seamless board-to-board communication in your electronic systems.

