| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-400 |
516-020-541-400
| Heilind Number: | EDA516-020-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of PCB applications. Crafted with precision from durable Copper Alloy, it ensures reliable performance even in demanding environments. The contact plating of Gold over Nickel guarantees optimal conductivity, while the Wire Wrap contact type offers easy installation. With an amperage rating of 8.5 A, it provides ample power for your connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience efficient data transfer like never before.

