| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-401 |
516-020-541-401
| Heilind Number: | EDA516-020-541-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Rack & Panel Connector. Designed for optimal performance, this connector features a durable Copper Alloy contact material with a reliable Gold over Nickel plating. Its Wire Wrap contact type ensures secure and efficient connections, while its 8.5 A amperage rating guarantees high power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.

