| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-405 |
516-020-541-405
| Heilind Number: | EDA516-020-541-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures secure and reliable connections. With an amperage rating of 8.5 A, it can easily accommodate power and signal transmission needs. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, the contacts guarantee efficient conductivity and resistance to corrosion. Its Wire Wrap contact type offers easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in this top-quality connector for your PCB and board-to-board connections, meeting your demands for efficiency and durability. Elevate your connectivity experience with this essential component.

