| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-501 |
516-020-541-501
| Heilind Number: | EDA516-020-541-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for optimal performance in various applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. The contact material of Copper Alloy and contact plating of Gold over Nickel guarantee excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for your PCB and board-to-board connection needs. Elevate your setup with this high-quality component.

