| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-506 |
516-020-541-506
| Heilind Number: | EDA516-020-541-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance essential for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a robust amperage of 8.5 A, ensuring reliable power transmission. Crafted with precision, the contacts feature durable copper alloy construction with a gold over nickel plating, guaranteeing long-lasting performance even in demanding environments. The wire wrap contact type offers secure and efficient connectivity, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for efficient and dependable PCB interconnections.

