| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-600 |
516-020-541-600
| Heilind Number: | EDA516-020-541-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Boasting a robust amperage of 8.5 A, this essential component ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and longevity. Featuring Wire Wrap contact type, it offers easy and secure wire termination. With an operating temperature range of -40 to 105 °C, it performs flawlessly even in extreme environments. Trust in our high-quality connector to streamline your PCB connections and enhance overall system performance.

