| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-601 |
516-020-541-601
| Heilind Number: | EDA516-020-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, a vital component for seamless electronic connections. Designed for optimal functionality, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and longevity. Featuring a wire wrap contact type and capable of handling up to 8.5 A of current, it guarantees secure and efficient power transmission. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide variety of environments. Trust in this essential connector for your PCB assembly needs, offering superior performance and longevity.

