| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-602 |
516-020-541-602
| Heilind Number: | EDA516-020-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction and reliable functionality, ensuring secure and efficient connections. With a contact amperage of 8.5 A, it delivers exceptional power transmission capabilities. Crafted from durable copper alloy with gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. The wire wrap contact type offers easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this essential component for seamless communication and power delivery in your electronic systems.

