| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-605 |
516-020-541-605
| Heilind Number: | EDA516-020-541-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures reliable and efficient signal transmission. The Wire Wrap contact type offers easy installation and maintenance, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. With an amperage rating of 8.5 A, this connector provides robust power delivery. Elevate your PCB connections with this essential component.

