| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-541-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-541-606 |
516-020-541-606
| Heilind Number: | EDA516-020-541-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-541-606 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures secure and reliable connections, even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance under demanding conditions. Trust in this essential component for your PCB and board-to-board connections, part of our wide range of quality connectors.

