| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-100 |
516-020-542-100
| Heilind Number: | EDA516-020-542-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector boasts a durable construction with copper alloy contacts, ensuring reliable power transmission at an amperage of 8.5 A. The gold plating over nickel offers superior conductivity and corrosion resistance, while the wire wrap contact type guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's ideal for demanding industrial and commercial applications. Elevate your setup with this essential component, a must-have for any tech enthusiast or professional.

