| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-101 |
516-020-542-101
| Heilind Number: | EDA516-020-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in your electronic systems. With a reliable amperage of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Its Wire Wrap contact type offers secure and stable connections, while the wide operating temperature range of -40 to 125 °C makes it suitable for various applications. Elevate your PCB connections with this essential component.

